Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL-05G5G427C5B-01-T5-ACopy
Order Code5149910
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.779 ($0.8569) |
| 50+ | $0.570 ($0.627) |
| 100+ | $0.399 ($0.4389) |
| 250+ | $0.323 ($0.3553) |
| 500+ | $0.285 ($0.3135) |
| 1000+ | $0.228 ($0.2508) |
Price for:Each
Minimum: 10
Multiple: 10
$7.79 ($8.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL-05G5G427C5B-01-T5-ACopy
Order Code5149910
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage3.1V
Wavelength Typ530nm
Luminous Intensity16cd
Viewing Angle35°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.1V
Luminous Intensity
16cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
530nm
Viewing Angle
35°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
