Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740662Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 358418901 |
| Product Range | Multicomp Pro Solder Flux |
| Your Part Number |
160 total stock globally
320 more incoming. You can reserve stock now
160 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.590 ($1.749) |
Price for:Each
Minimum: 1
Multiple: 1
$1.59 ($1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740662Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 358418901 |
| Product Range | Multicomp Pro Solder Flux |
| Flux Type | Rosin |
| Flux Applications | Soldering |
| Dispensing Method | Container |
| Volume | - |
| Weight | 45g |
| Product Range | Multicomp Pro Solder Flux |
| SVHC | To Be Advised |
Product Overview
Solid rosin flux, used to prevent dry joints and oxidisation in the soldering process.
- Remove oxidation film.
- Prevent oxidation.
- Reduce surface tension.
- Weight: 45g
Applications
Electronics Service, Consumer Electronics, Facility Maintenance, Production, Utilities
Contents
x1 Container, 45 g
Technical Specifications
| Flux Type | Rosin |
|---|---|
| Dispensing Method | Container |
| Weight | 45g |
| SVHC | To Be Advised |
| Flux Applications | Soldering |
|---|---|
| Volume | - |
| Product Range | Multicomp Pro Solder Flux |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 38101000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
