Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.500 ($0.550) |
| 10+ | $0.365 ($0.4015) |
| 100+ | $0.288 ($0.3168) |
| 500+ | $0.250 ($0.275) |
| 1000+ | $0.212 ($0.2332) |
Price for:Each
Minimum: 5
Multiple: 5
$2.50 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017058Copy
Order Code5122737
LED ColourRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens Shape-
Forward Current / ColourR 20mA, YG 20mA
Luminous Intensity / ColourR 200mcd, YG 125mcd
Forward Voltage / ColourR 2.4V, YG 2.4V
Wavelength / ColourR 630nm, YG 576nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Yellow Green
Bulb Size
-
Lens Shape
-
Luminous Intensity / Colour
R 200mcd, YG 125mcd
Wavelength / Colour
R 630nm, YG 576nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, YG 20mA
Forward Voltage / Colour
R 2.4V, YG 2.4V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
