Print Page
Image is for illustrative purposes only. Please refer to product description.
1,196 total stock globally
Need more?
1,196 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.190 ($6.809) |
| 15+ | $4.760 ($5.236) |
| 75+ | $4.310 ($4.741) |
| 150+ | $4.100 ($4.510) |
| 300+ | $3.840 ($4.224) |
Price for:Each
Minimum: 1
Multiple: 1
$6.19 ($6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005285Copy
Order Code3602100
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
300V
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
