Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805N181J500CT SMD Multilayer Ceramic Capacitor, 180 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://au.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N181J500CTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2408575
Re-Reel1759207RL
Cut Tape1759207
Product RangeMC NP0 Series
Your Part Number
3,990 total stock globally
Need more?
3,990 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.076 | $0.76 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.076 ($0.0836) |
| 100+ | $0.058 ($0.0638) |
| 500+ | $0.044 ($0.0484) |
| 1000+ | $0.037 ($0.0407) |
| 2000+ | $0.034 ($0.0374) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.016 ($0.0176) |
| 20000+ | $0.015 ($0.0165) |
| 40000+ | $0.014 ($0.0154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N181J500CTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2408575
Re-Reel1759207RL
Cut Tape1759207
Product RangeMC NP0 Series
Technical Datasheet
Capacitance180pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Telecommunications
Technical Specifications
Capacitance
180pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
MC NP0 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MC0805N181J500CT
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
