Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87715-9100Copy
Manufacturer Standard Lead Time16 weeks
Order Code4262543
Product RangePCI Express 87715 Series
Also Known As877159100, 87715-9100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.050 ($3.355) |
| 10+ | $2.630 ($2.893) |
| 100+ | $2.360 ($2.596) |
| 250+ | $2.180 ($2.398) |
| 500+ | $2.100 ($2.310) |
| 1000+ | $2.030 ($2.233) |
Price for:Each
Minimum: 1
Multiple: 1
$3.05 ($3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87715-9100Copy
Manufacturer Standard Lead Time16 weeks
Order Code4262543
Product RangePCI Express 87715 Series
Also Known As877159100, 87715-9100
Card Edge Connector TypeDual Side
Card TypePCI Express
Card Thickness1.57mm
No. of Contacts64 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Flash Plated Contacts
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
Product RangePCI Express 87715 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Flash Plated Contacts
Product Range
PCI Express 87715 Series
Card Type
PCI Express
No. of Contacts
64 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
