Print Page
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No87630-0005
Order Code1509407
Product Range87630
Also Known AsGTIN UPC EAN: 822348231140
Memory / Card TypeDIMM
Insert & Eject MechanismLatched
No. of Contacts100Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range87630
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
DIMM
No. of Contacts
100Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Latched
Contact Material
Phosphor Bronze
Product Range
87630
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001