Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No84733-0005Copy
Order Code5147406
Product Range84733 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.310 ($74.041) |
| 5+ | $63.620 ($69.982) |
| 10+ | $59.730 ($65.703) |
| 25+ | $57.110 ($62.821) |
Price for:Each
Minimum: 1
Multiple: 1
$67.31 ($74.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84733-0005Copy
Order Code5147406
Product Range84733 Series
Connector to ConnectorSealed Type A Receptacle to Type A Plug
Cable Length - Metric1.31m
Cable Length - Imperial4.3ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range84733 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Sealed Type A Receptacle to Type A Plug
Cable Length - Imperial
4.3ft
Jacket Colour
Black
Product Range
84733 Series
Cable Length - Metric
1.31m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
