Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74754-8420
Order Code4872856
Product Range74754 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.620 ($44.682) |
| 5+ | $38.090 ($41.899) |
| 10+ | $35.320 ($38.852) |
| 25+ | $33.570 ($36.927) |
| 50+ | $32.260 ($35.486) |
| 100+ | $31.110 ($34.221) |
Price for:Each
Minimum: 1
Multiple: 1
$40.62 ($44.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74754-8420
Order Code4872856
Product Range74754 Series
Cage TypeSFP+ Cage
Port Configuration1 x 4 (Ganged)
Heat SinkWith Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range74754 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (05-Nov-2025)
Port Configuration
1 x 4 (Ganged)
Light Pipes
Without Light Pipe
Product Range
74754 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001