Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73386-2360Copy |
| Order Code | 5147795 |
| Product Range | 73386 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $381.360 ($419.496) |
| 5+ | $352.790 ($388.069) |
| 10+ | $324.200 ($356.620) |
| 25+ | $311.840 ($343.024) |
| 50+ | $303.550 ($333.905) |
| 100+ | $299.400 ($329.340) |
Price for:Each
Minimum: 1
Multiple: 1
$381.36 ($419.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73386-2360Copy |
| Order Code | 5147795 |
| Product Range | 73386 Series |
| Convert From Coax Type | 2.4mm Coaxial |
| Convert From Gender | Jack |
| Convert To Coax Type | 2.92mm Coaxial |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | 73386 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From Coax Type | 2.4mm Coaxial |
|---|---|
| Convert To Coax Type | 2.92mm Coaxial |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | No SVHC (04-Feb-2026) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | 73386 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.265 |
