Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73157-0000Copy |
| Order Code | 5147798 |
| Product Range | 73157 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.020 ($147.422) |
| 5+ | $118.160 ($129.976) |
| 10+ | $109.750 ($120.725) |
| 25+ | $101.080 ($111.188) |
| 50+ | $95.410 ($104.951) |
| 100+ | $91.140 ($100.254) |
Price for:Each
Minimum: 1
Multiple: 1
$134.02 ($147.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73157-0000Copy |
| Order Code | 5147798 |
| Product Range | 73157 Series |
| Connector Type | 1.85mm Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Surface Mount Straight |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold over Nickel Plated Contacts |
| Frequency Max | 65GHz |
| Connector Mounting | Surface Mount |
| Product Range | 73157 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | 1.85mm Coaxial |
|---|---|
| Coaxial Termination | Surface Mount Straight |
| Coaxial Cable Type | - |
| Contact Plating | Gold over Nickel Plated Contacts |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 65GHz |
| Product Range | 73157 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.079 |
