Print Page
52793-1070-TR250
FFC / FPC Board Connector, 1 mm, 10 Contacts, Easy-On 52793 Series, Surface Mount, Top, 1 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52793-1070-TR250Copy
Order Code5156093
Product RangeEasy-On 52793 Series
Also Known As52793-1070, 527931070
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 250+ | $0.993 ($1.0923) |
| 500+ | $0.935 ($1.0285) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$248.25 ($273.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52793-1070-TR250Copy
Order Code5156093
Product RangeEasy-On 52793 Series
Also Known As52793-1070, 527931070
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeEasy-On 52793 Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact Plating0
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingPCB Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Product Range
Easy-On 52793 Series
Contact Position
Top
Contact Plating
0
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
No. of Contacts
10Contacts
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
