Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505168041Copy
Order Code1355860
Product RangePico-Gold 50516
Also Known As50516-8041, GTIN UPC EAN: 800753575868
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No505168041Copy
Order Code1355860
Product RangePico-Gold 50516
Also Known As50516-8041, GTIN UPC EAN: 800753575868
Product RangePico-Gold 50516
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 51127 Series Housing Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Pico-Gold 50516
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex 51127 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
