Print Page
47590-0001-TR375
USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47590-0001-TR375Copy |
| Order Code | 5155958 |
| Product Range | 47590 Series |
| Also Known As | 47590-0001, 475900001 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 375+ | $1.310 ($1.441) |
| 1125+ | $1.150 ($1.265) |
Price for:Each (Supplied on Full Reel)
Minimum: 375
Multiple: 375
$491.25 ($540.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47590-0001-TR375Copy |
| Order Code | 5155958 |
| Product Range | 47590 Series |
| Also Known As | 47590-0001, 475900001 |
| USB Connector Type | Micro USB Type AB |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Ways |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | 47590 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| USB Connector Type | Micro USB Type AB |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Contact Material | Copper Alloy |
| Product Range | 47590 Series |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 5Ways |
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
