Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39889-0042Copy
Manufacturer Standard Lead Time12 weeks
Order Code3222089
Product RangeEurostyle 39889
Also Known As398890042, MX-MSB02005-0N00P, 39889-0042
Your Part Number
295 total stock globally
Need more?
295 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.030 ($1.133) |
| 100+ | $0.740 ($0.814) |
| 500+ | $0.630 ($0.693) |
| 1000+ | $0.533 ($0.5863) |
| 2000+ | $0.519 ($0.5709) |
| 3000+ | $0.505 ($0.5555) |
Price for:Each
Minimum: 1
Multiple: 1
$1.03 ($1.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39889-0042Copy
Manufacturer Standard Lead Time12 weeks
Order Code3222089
Product RangeEurostyle 39889
Also Known As398890042, MX-MSB02005-0N00P, 39889-0042
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39889
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Eurostyle 39889
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
