Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35151-0610Copy
Order Code5148341
Product RangeVersaBlade 35151 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.974 ($1.0714) |
| 100+ | $0.783 ($0.8613) |
| 500+ | $0.706 ($0.7766) |
| 1000+ | $0.649 ($0.7139) |
Price for:Each
Minimum: 10
Multiple: 10
$9.74 ($10.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0610Copy
Order Code5148341
Product RangeVersaBlade 35151 Series
Product RangeVersaBlade 35151 Series
No. of Positions6Ways
Pitch Spacing7.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35151 Series
No. of Positions
6Ways
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8
