Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35150-0300Copy
Order Code5148336
Product RangeVersaBlade 35150 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.687 ($0.7557) |
| 100+ | $0.554 ($0.6094) |
| 500+ | $0.496 ($0.5456) |
| 1000+ | $0.460 ($0.506) |
Price for:Each
Minimum: 10
Multiple: 10
$6.87 ($7.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0300Copy
Order Code5148336
Product RangeVersaBlade 35150 Series
Product RangeVersaBlade 35150 Series
No. of Positions3Ways
Pitch Spacing7.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35150 Series
No. of Positions
3Ways
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.335
