Print Page
2319642022
Cable Assembly, Micro-Lock Plus 1.5 Receptacle to Micro-Lock Plus 1.5 Receptacle, 2 Ways, 1.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319642022Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5127106 |
| Product Range | 231964 Series |
| Your Part Number |
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.530 ($2.783) |
| 10+ | $2.270 ($2.497) |
| 100+ | $2.060 ($2.266) |
| 250+ | $1.940 ($2.134) |
| 500+ | $1.880 ($2.068) |
| 1000+ | $1.830 ($2.013) |
Price for:Each
Minimum: 1
Multiple: 1
$2.53 ($2.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319642022Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5127106 |
| Product Range | 231964 Series |
| Connector to Connector | Micro-Lock Plus 1.5 Receptacle to Micro-Lock Plus 1.5 Receptacle |
| No. of Positions | 2Ways |
| Connector Pitch | 1.5mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 150mm |
| Cable Length - Imperial | 5.91" |
| Product Range | 231964 Series |
| Wire Gauge | 24AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Micro-Lock Plus 1.5 Receptacle to Micro-Lock Plus 1.5 Receptacle |
|---|---|
| Connector Pitch | 1.5mm |
| Cable Length - Metric | 150mm |
| Product Range | 231964 Series |
| Jacket Colour | Black |
| No. of Positions | 2Ways |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 5.91" |
| Wire Gauge | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001542 |
