Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319084022Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 5143662 |
| Product Range | CP-3.3 231908 OTS Series |
| Your Part Number |
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.840 ($4.224) |
| 10+ | $3.430 ($3.773) |
| 100+ | $3.130 ($3.443) |
| 250+ | $2.950 ($3.245) |
| 500+ | $2.850 ($3.135) |
| 1000+ | $2.760 ($3.036) |
Price for:Each
Minimum: 1
Multiple: 1
$3.84 ($4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319084022Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 5143662 |
| Product Range | CP-3.3 231908 OTS Series |
| Connector to Connector | CP-3.3 Plug to CP-3.3 Plug |
| No. of Positions | 2Ways |
| Connector Pitch | 3.3mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 450mm |
| Cable Length - Imperial | 17.7" |
| Product Range | CP-3.3 231908 OTS Series |
| Wire Gauge | 22AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | CP-3.3 Plug to CP-3.3 Plug |
|---|---|
| Connector Pitch | 3.3mm |
| Cable Length - Metric | 450mm |
| Product Range | CP-3.3 231908 OTS Series |
| Jacket Colour | Black |
| No. of Positions | 2Ways |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 17.7" |
| Wire Gauge | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
