Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2317441234Copy
Order Code5127104
Product Range231744 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.310 ($20.141) |
| 10+ | $15.770 ($17.347) |
| 25+ | $13.950 ($15.345) |
| 100+ | $13.410 ($14.751) |
| 250+ | $12.880 ($14.168) |
| 500+ | $12.500 ($13.750) |
Price for:Each
Minimum: 1
Multiple: 1
$18.31 ($20.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2317441234Copy
Order Code5127104
Product Range231744 Series
Connector to ConnectorMega-Fit Crimp Terminal Socket to Mega-Fit Crimp Terminal Socket
Cable Length - Imperial17.71"
Cable Length - Metric450mm
Product Range231744 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mega-Fit Crimp Terminal Socket to Mega-Fit Crimp Terminal Socket
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.71"
Product Range
231744 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0457
