Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221751-0061Copy
Manufacturer Standard Lead Time19 weeks
Order Code4840965
Product RangeMicro-Fit+ 221751 Series
Also Known As2217510061, 221751-0061
Your Part Number
1,250 total stock globally
Need more?
1,250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.990 ($4.389) |
| 10+ | $3.400 ($3.740) |
| 100+ | $2.890 ($3.179) |
| 250+ | $2.700 ($2.970) |
| 500+ | $2.510 ($2.761) |
| 1000+ | $2.460 ($2.706) |
Price for:Each
Minimum: 1
Multiple: 1
$3.99 ($4.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221751-0061Copy
Manufacturer Standard Lead Time19 weeks
Order Code4840965
Product RangeMicro-Fit+ 221751 Series
Also Known As2217510061, 221751-0061
Product RangeMicro-Fit+ 221751 Series
No. of Contacts12Contacts
GenderHeader
Pitch Spacing3mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows3 Row
Connector MountingPCB Mount
Contact PlatingMatte Tin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 221751 Series
Gender
Header
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
12Contacts
Pitch Spacing
3mm
No. of Rows
3 Row
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00131
