Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 203560-0403Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4262053 |
| Product Range | Pico-Clasp 203560 Series |
| Also Known As | 2035600403, 2035600403, 203560-0403 |
| Your Part Number |
1,100 total stock globally
Need more?
1,100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1100+ | $1.990 ($2.189) |
| 3300+ | $1.740 ($1.914) |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
$2,189.00 ($2,407.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 203560-0403Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4262053 |
| Product Range | Pico-Clasp 203560 Series |
| Also Known As | 2035600403, 2035600403, 203560-0403 |
| Pitch Spacing | 1mm |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Pico-Clasp 203560 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1.5A |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Product Range | Pico-Clasp 203560 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| Contact Termination Type | Surface Mount Straight |
|---|---|
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1.5A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
