Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201840-0040Copy
Order Code5148367
Product RangeMultiCat 201840 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.010 ($15.411) |
| 10+ | $11.640 ($12.804) |
| 100+ | $10.290 ($11.319) |
| 250+ | $9.680 ($10.648) |
Price for:Each
Minimum: 1
Multiple: 1
$14.01 ($15.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201840-0040Copy
Order Code5148367
Product RangeMultiCat 201840 Series
Product RangeMultiCat 201840 Series
Connector Mounting-
Rectangular Shell Size-
Connector Body MaterialPEI (Polyetherimide) Body
Locking Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MultiCat 201840 Series
Rectangular Shell Size
-
Connector Body Material
PEI (Polyetherimide) Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
-
For Use With
Molex MultiCat 201845 Series High-Power Plug Terminals
Locking Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.16
