Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19160-0041Copy
Order Code5121860
Product Range19160 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.320 ($0.352) |
| 100+ | $0.282 ($0.3102) |
| 500+ | $0.267 ($0.2937) |
| 1000+ | $0.254 ($0.2794) |
| 2000+ | $0.243 ($0.2673) |
| 3000+ | $0.237 ($0.2607) |
Price for:Each
Minimum: 10
Multiple: 10
$3.20 ($3.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19160-0041Copy
Order Code5121860
Product Range19160 Series
Product Range19160 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.08mm²
Insulator ColourOrange
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19160 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.08mm²
Insulator Material
Nylon (Polyamide)
Termination
Twist On
Wire Size AWG Max
14AWG
Insulator Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00134
