Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19070-0012Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121732
Product RangeInsulKrimp 19070 Series
Your Part Number
7,300 total stock globally
Need more?
7,300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.365 ($0.4015) |
| 100+ | $0.313 ($0.3443) |
| 500+ | $0.285 ($0.3135) |
| 1000+ | $0.268 ($0.2948) |
| 2000+ | $0.257 ($0.2827) |
| 3000+ | $0.250 ($0.275) |
Price for:Each
Minimum: 10
Multiple: 10
$3.65 ($4.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0012Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121732
Product RangeInsulKrimp 19070 Series
Stud Size - MetricM3, M3.5
Stud Size - Imperial#5, #6
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3, M3.5
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#5, #6
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
