Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0124Copy
Order Code5147925
Product RangeNylaKrimp 19067 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.950 ($16.445) |
| 10+ | $13.060 ($14.366) |
| 25+ | $12.330 ($13.563) |
| 100+ | $11.800 ($12.980) |
Price for:Each
Minimum: 1
Multiple: 1
$14.95 ($16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0124Copy
Order Code5147925
Product RangeNylaKrimp 19067 Series
Stud Size - MetricM9
Stud Size - Imperial3/8"
Wire Size AWG Max0000AWG
Conductor Area CSA107.2mm²
Product RangeNylaKrimp 19067 Series
Insulator ColourBlue
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M9
Wire Size AWG Max
0000AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
3/8"
Conductor Area CSA
107.2mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):51.406
