Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0104Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121725
Product RangeNylaKrimp 19067 Series
Your Part Number
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.670 ($7.337) |
| 10+ | $6.000 ($6.600) |
| 100+ | $5.650 ($6.215) |
| 250+ | $5.250 ($5.775) |
| 500+ | $4.890 ($5.379) |
| 1000+ | $4.710 ($5.181) |
Price for:Each
Minimum: 1
Multiple: 1
$6.67 ($7.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0104Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121725
Product RangeNylaKrimp 19067 Series
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max0AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067 Series
Insulator ColourBlue
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
0AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02393
