Print Page
19007-0073
Quick Disconnect Terminal, InsulKrimp 19007 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19007-0073Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903804
Product RangeInsulKrimp 19007 Series
Also Known As190070073, BB-2221V, 19007-0073
Your Part Number
1,950 total stock globally
Need more?
1,950 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.685 ($0.7535) |
| 100+ | $0.584 ($0.6424) |
| 500+ | $0.581 ($0.6391) |
| 1000+ | $0.578 ($0.6358) |
| 2000+ | $0.575 ($0.6325) |
| 3000+ | $0.572 ($0.6292) |
Price for:Each
Minimum: 10
Multiple: 10
$6.85 ($7.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19007-0073Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903804
Product RangeInsulKrimp 19007 Series
Also Known As190070073, BB-2221V, 19007-0073
Product RangeInsulKrimp 19007 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.6mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19007 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.6mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00224
