Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19007-0004Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121815
Product RangeInsulKrimp 19007 Series
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.100 ($1.210) |
| 100+ | $0.937 ($1.0307) |
| 500+ | $0.851 ($0.9361) |
| 1000+ | $0.801 ($0.8811) |
| 2000+ | $0.768 ($0.8448) |
| 3000+ | $0.746 ($0.8206) |
Price for:Each
Minimum: 10
Multiple: 10
$11.00 ($12.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19007-0004Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121815
Product RangeInsulKrimp 19007 Series
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeInsulKrimp 19007 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19007 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
-
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
