Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0058Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121806
Product RangeInsulKrimp 19003 Series
Your Part Number
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.885 ($0.9735) |
| 100+ | $0.759 ($0.8349) |
| 500+ | $0.689 ($0.7579) |
| 1000+ | $0.649 ($0.7139) |
| 2000+ | $0.622 ($0.6842) |
| 3000+ | $0.605 ($0.6655) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.85 ($9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0058Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121806
Product RangeInsulKrimp 19003 Series
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeInsulKrimp 19003 Series
Insulator ColourBlue
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
14AWG
Product Range
InsulKrimp 19003 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
-
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088
