Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1731121922Copy
Order Code5131660
Product RangeEasyLock 173112 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.670 ($2.937) |
| 10+ | $2.390 ($2.629) |
| 100+ | $2.180 ($2.398) |
| 250+ | $2.080 ($2.288) |
| 500+ | $2.010 ($2.211) |
| 1000+ | $1.910 ($2.101) |
Price for:Each
Minimum: 1
Multiple: 1
$2.67 ($2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1731121922Copy
Order Code5131660
Product RangeEasyLock 173112 Series
Product RangeEasyLock 173112 Series
Screw Length15.5mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EasyLock 173112 Series
Thread Size - Metric
M3
SVHC
No SVHC (04-Feb-2026)
Screw Length
15.5mm
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
