Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-31-1043Copy
Order Code5148296
Product Range5025 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.725 ($0.7975) |
| 100+ | $0.592 ($0.6512) |
| 500+ | $0.534 ($0.5874) |
| 1000+ | $0.496 ($0.5456) |
Price for:Each
Minimum: 10
Multiple: 10
$7.25 ($7.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-31-1043Copy
Order Code5148296
Product Range5025 Series
Product Range5025 Series
No. of Positions4Ways
Pitch Spacing4.8mm
For Use WithMolex 5006 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5025 Series
No. of Positions
4Ways
For Use With
Molex 5006 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1567.4
