Print Page
130201-1116
Dust Cap / Cover, Black, Closure Cap with Bead Chain, Molex Mini-Change Series Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130201-1116Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5121874 |
| Product Range | Mini-Change 130201 Series |
| Your Part Number |
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.450 ($41.195) |
| 10+ | $33.190 ($36.509) |
| 25+ | $31.460 ($34.606) |
| 100+ | $29.170 ($32.087) |
| 250+ | $28.460 ($31.306) |
| 500+ | $27.750 ($30.525) |
Price for:Each
Minimum: 1
Multiple: 1
$37.45 ($41.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130201-1116Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5121874 |
| Product Range | Mini-Change 130201 Series |
| Accessory Type | Closure Cap with Bead Chain |
| For Use With | Molex Mini-Change Series Connectors |
| Connector Body Material | Zinc Diecast Body |
| Product Range | Mini-Change 130201 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Closure Cap with Bead Chain |
|---|---|
| Connector Body Material | Zinc Diecast Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Molex Mini-Change Series Connectors |
|---|---|
| Product Range | Mini-Change 130201 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02132 |
