Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130149-0012Copy
Order Code5121945
Product RangeSafeway 130149 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.250 ($81.675) |
| 5+ | $68.340 ($75.174) |
| 10+ | $65.500 ($72.050) |
| 25+ | $63.280 ($69.608) |
| 50+ | $61.630 ($67.793) |
| 100+ | $59.930 ($65.923) |
Price for:Each
Minimum: 1
Multiple: 1
$74.25 ($81.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130149-0012Copy
Order Code5121945
Product RangeSafeway 130149 Series
Connector TypeNEMA 5-15R
Current Rating15A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSafeway 130149 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA 5-15R
Connector Colour
White
Voltage Rating VAC
125V
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Safeway 130149 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
