Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130146-0131Copy |
| Order Code | 5148452 |
| Product Range | Watertite Extreme 130146 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $294.690 ($324.159) |
| 5+ | $275.310 ($302.841) |
| 10+ | $258.680 ($284.548) |
| 25+ | $248.160 ($272.976) |
| 50+ | $241.930 ($266.123) |
| 100+ | $237.640 ($261.404) |
Price for:Each
Minimum: 1
Multiple: 1
$294.69 ($324.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130146-0131Copy |
| Order Code | 5148452 |
| Product Range | Watertite Extreme 130146 Series |
| Connector Type | NEMA 5-15R |
| Current Rating | 15A |
| Connector Colour | Yellow |
| Connector Body Material | PC (Polycarbonate) Body |
| Voltage Rating VAC | 125V |
| Product Range | Watertite Extreme 130146 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | NEMA 5-15R |
|---|---|
| Connector Colour | Yellow |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 15A |
|---|---|
| Connector Body Material | PC (Polycarbonate) Body |
| Product Range | Watertite Extreme 130146 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 498.044 |
