Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130146-0115Copy |
| Order Code | 5148450 |
| Product Range | Watertite Extreme 130146 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $212.120 ($233.332) |
| 5+ | $198.170 ($217.987) |
| 10+ | $186.200 ($204.820) |
| 25+ | $178.630 ($196.493) |
| 50+ | $174.140 ($191.554) |
| 100+ | $171.060 ($188.166) |
Price for:Each
Minimum: 1
Multiple: 1
$212.12 ($233.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130146-0115Copy |
| Order Code | 5148450 |
| Product Range | Watertite Extreme 130146 Series |
| Connector Type | NEMA 5-20R |
| Current Rating | 20A |
| Connector Colour | Yellow |
| Connector Body Material | PC (Polycarbonate) Body |
| Voltage Rating VAC | 125V |
| Product Range | Watertite Extreme 130146 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | NEMA 5-20R |
|---|---|
| Connector Colour | Yellow |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | PC (Polycarbonate) Body |
| Product Range | Watertite Extreme 130146 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
