Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130145-0050Copy
Order Code5121933
Product RangeSafeway 130145 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $110.790 ($121.869) |
| 5+ | $101.980 ($112.178) |
| 10+ | $97.740 ($107.514) |
| 25+ | $94.420 ($103.862) |
| 50+ | $91.960 ($101.156) |
| 100+ | $89.420 ($98.362) |
Price for:Each
Minimum: 1
Multiple: 1
$110.79 ($121.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130145-0050Copy
Order Code5121933
Product RangeSafeway 130145 Series
Connector TypeNEMA L6-30P
Current Rating30A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeSafeway 130145 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA L6-30P
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Safeway 130145 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02445
