Print Page
130058-0036
Dust Cap / Cover, IP67, Black, Closure Cap with Lanyard, Molex Brad RJ-Lnxx Series Plug Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130058-0036Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5121871 |
| Product Range | Brad RJ-Lnxx 130058 Series |
| Your Part Number |
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.370 ($33.407) |
| 10+ | $26.470 ($29.117) |
| 25+ | $26.050 ($28.655) |
| 100+ | $24.990 ($27.489) |
| 250+ | $24.300 ($26.730) |
| 500+ | $21.830 ($24.013) |
Price for:Each
Minimum: 1
Multiple: 1
$30.37 ($33.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130058-0036Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5121871 |
| Product Range | Brad RJ-Lnxx 130058 Series |
| Accessory Type | Closure Cap with Lanyard |
| For Use With | Molex Brad RJ-Lnxx Series Plug Connectors |
| Connector Body Material | Delrin Body |
| Product Range | Brad RJ-Lnxx 130058 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Closure Cap with Lanyard |
|---|---|
| Connector Body Material | Delrin Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Molex Brad RJ-Lnxx Series Plug Connectors |
|---|---|
| Product Range | Brad RJ-Lnxx 130058 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02086 |
