Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300130216Copy
Order Code2617559
Product RangeMini-Change 130013 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 4+ | $73.500 ($80.850) |
Price for:Each
Minimum: 4
Multiple: 4
$294.00 ($323.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300130216Copy
Order Code2617559
Product RangeMini-Change 130013 Series
Connector to ConnectorCircular Plug to Free End
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Colour-
Product RangeMini-Change 130013 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Metric
1.83m
Product Range
Mini-Change 130013 Series
Cable Length - Imperial
6ft
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145606
