Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130013-0113Copy
Manufacturer Standard Lead Time4 weeks
Order Code5121506
Product RangeMini-Change 130013 Series
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.510 ($87.461) |
| 5+ | $75.710 ($83.281) |
| 10+ | $72.250 ($79.475) |
| 25+ | $67.880 ($74.668) |
| 50+ | $64.990 ($71.489) |
| 100+ | $62.710 ($68.981) |
Price for:Each
Minimum: 1
Multiple: 1
$79.51 ($87.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0113Copy
Manufacturer Standard Lead Time4 weeks
Order Code5121506
Product RangeMini-Change 130013 Series
Connector Type AMini-Change A-Size Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeMini-Change 130013 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change A-Size Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
Mini-Change 130013 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2384
