Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121201-0030Copy
Order Code5121965
Product RangemPm 121201 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.660 ($7.326) |
| 10+ | $5.750 ($6.325) |
| 100+ | $4.830 ($5.313) |
| 250+ | $4.120 ($4.532) |
| 500+ | $4.100 ($4.510) |
| 1000+ | $3.910 ($4.301) |
Price for:Each
Minimum: 1
Multiple: 1
$6.66 ($7.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121201-0030Copy
Order Code5121965
Product RangemPm 121201 Series
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles3 Poles + Ground
Voltage Rating Max250V AC/DC
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65, IP67
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Product RangemPm 121201 Series
Coupling TypeExternal Thread
Cable Diameter Min4mm
Cable Diameter Max9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
3 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65, IP67
Contact Plating
Silver Plated Contacts
Coupling Type
External Thread
Cable Diameter Max
9mm
DIN Form
DIN Form A
Voltage Rating Max
250V AC/DC
Mating Interface Pitch
18mm
Contact Material
Brass
Product Range
mPm 121201 Series
Cable Diameter Min
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02279
