Print Page
120309-0067
Dust Cap / Cover, Black, Protecting Cap, Connectors, PP (Polypropylene) Body, 120309 Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120309-0067Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5121880 |
| Product Range | 120309 Series |
| Your Part Number |
2,500 total stock globally
Need more?
2,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.010 ($2.211) |
| 100+ | $1.780 ($1.958) |
| 500+ | $1.750 ($1.925) |
| 1000+ | $1.710 ($1.881) |
| 2000+ | $1.680 ($1.848) |
| 3000+ | $1.640 ($1.804) |
Price for:Each
Minimum: 10
Multiple: 10
$20.10 ($22.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120309-0067Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5121880 |
| Product Range | 120309 Series |
| Accessory Type | Protecting Cap |
| For Use With | Connectors |
| Connector Body Material | PP (Polypropylene) Body |
| Product Range | 120309 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Protecting Cap |
|---|---|
| Connector Body Material | PP (Polypropylene) Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Connectors |
|---|---|
| Product Range | 120309 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00091 |
