Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120090-0016Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5121469 |
| Product Range | Nano-Change 120090 Series |
| Your Part Number |
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.730 ($82.203) |
| 10+ | $63.460 ($69.806) |
| 25+ | $63.440 ($69.784) |
| 100+ | $61.960 ($68.156) |
| 250+ | $61.780 ($67.958) |
| 500+ | $61.590 ($67.749) |
Price for:Each
Minimum: 1
Multiple: 1
$74.73 ($82.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120090-0016Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5121469 |
| Product Range | Nano-Change 120090 Series |
| Connector Type A | Nano-Change Receptacle |
| Connector Type B | Free End |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 300mm |
| Cable Length - Imperial | 11.8" |
| Product Range | Nano-Change 120090 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | Nano-Change Receptacle |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 11.8" |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 300mm |
| Product Range | Nano-Change 120090 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0083 |
