Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No100068-0115Copy
Order Code5148501
Product RangeTwinMax 100068 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.680 ($1.848) |
| 10+ | $1.370 ($1.507) |
| 100+ | $1.130 ($1.243) |
| 500+ | $0.993 ($1.0923) |
Price for:Each
Minimum: 1
Multiple: 1
$1.68 ($1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100068-0115Copy
Order Code5148501
Product RangeTwinMax 100068 Series
Wire Gauge30AWG
Conductor Area CSA-
Impedance90ohm
Jacket Colour-
Reel Length (Imperial)200ft
Reel Length (Metric)61m
No. of Max Strands x Strand SizeSolid
Conductor MaterialSilver Plated Copper
Jacket MaterialPolyester
External Diameter1.46mm
Product RangeTwinMax 100068 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Gauge
30AWG
Impedance
90ohm
Reel Length (Imperial)
200ft
No. of Max Strands x Strand Size
Solid
Jacket Material
Polyester
Product Range
TwinMax 100068 Series
Conductor Area CSA
-
Jacket Colour
-
Reel Length (Metric)
61m
Conductor Material
Silver Plated Copper
External Diameter
1.46mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.795
