Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No100068-0046Copy
Order Code5148499
Product RangeTwinMax 100068 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.090 ($1.199) |
| 100+ | $0.859 ($0.9449) |
| 500+ | $0.764 ($0.8404) |
| 1000+ | $0.706 ($0.7766) |
Price for:Each
Minimum: 10
Multiple: 10
$10.90 ($11.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100068-0046Copy
Order Code5148499
Product RangeTwinMax 100068 Series
Wire Gauge34AWG
Conductor Area CSA-
Impedance100ohm
Jacket Colour-
Reel Length (Imperial)200ft
Reel Length (Metric)61m
No. of Max Strands x Strand SizeSolid
Conductor MaterialSilver Plated Copper
Jacket MaterialPolyester
External Diameter1.03mm
Product RangeTwinMax 100068 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Gauge
34AWG
Impedance
100ohm
Reel Length (Imperial)
200ft
No. of Max Strands x Strand Size
Solid
Jacket Material
Polyester
Product Range
TwinMax 100068 Series
Conductor Area CSA
-
Jacket Colour
-
Reel Length (Metric)
61m
Conductor Material
Silver Plated Copper
External Diameter
1.03mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.432
