Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No06-02-9034Copy
Manufacturer Standard Lead Time9 weeks
Order Code3222557
Product RangeFlat Blade 2191 Series
Also Known As6029034, 2191-2002, 06-02-9034
Your Part Number
8,934 total stock globally
Need more?
8,718 Delivery in 10-14 Business Days(US stock)
216 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.535 ($0.5885) |
| 100+ | $0.514 ($0.5654) |
| 500+ | $0.504 ($0.5544) |
| 1000+ | $0.494 ($0.5434) |
| 2000+ | $0.478 ($0.5258) |
| 3000+ | $0.462 ($0.5082) |
Price for:Each
Minimum: 10
Multiple: 10
$5.35 ($5.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No06-02-9034Copy
Manufacturer Standard Lead Time9 weeks
Order Code3222557
Product RangeFlat Blade 2191 Series
Also Known As6029034, 2191-2002, 06-02-9034
Product RangeFlat Blade 2191 Series
No. of Positions3Ways
Pitch Spacing5.61mm
For Use WithMolex 2176 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Flat Blade 2191 Series
No. of Positions
3Ways
For Use With
Molex 2176 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.61mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254
