Print Page
DM330030
Development Board, dsPIC33CK Curiosity Board, Digital Signal Controllers, 2 x MikroBUS Sockets
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM330030Copy
Manufacturer Standard Lead Time14 weeks
Order Code321907601
Your Part Number
14 total stock globally
9 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.580 ($85.338) |
Price for:Each
Minimum: 1
Multiple: 1
$77.58 ($85.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330030Copy
Manufacturer Standard Lead Time14 weeks
Order Code321907601
Product Overview
DM330030 is a DSPIC33CK CURIOSITY development board. This is a cost-effective development and demonstration platform for the dsPIC33CK family of single-core high performance digital signal controllers. Designed to take full advantage of Microchip’s MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the dsPIC33CK family.
- dsPIC33CK256MP508 single-core high performance DSC
- Integrated PICkit™ On-Board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with range of existing Click boards™
- 3.3V LDO to power the dsPIC33CK and external circuitry
- Configurable jumper for selecting +5V USB power or external power
- Analog input filter sections for all 3 op-amps
- MCP6021 op amp voltage reference generator for op-amps
- 1x RGB LED, 2x general purpose green indicator LEDs, 3x general purpose pushbuttons
- 1x MCLR reset pushbutton, 10k potentiometer, USB to UART interface
- Female, 100mil pitch, I/O pin access headers for probing and connecting to all target MCU GPIO pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201848
