ATATMEL-ICE-BASIC
Debugger, Microchip-ICE Basic, Microchip SAM, Microchip AVR® MCU's with on Chip Debug Capability

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATATMEL-ICE-BASICCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 240717201 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $122.980 ($135.278) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATATMEL-ICE-BASICCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 240717201 |
| IC Product Type | Debugger / Programmer |
| Silicon Family Name | AVR XMEGA |
| Core Architecture | ARM, AVR |
| Core Sub-Architecture | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA |
| Kit Contents | Debugger Unit, USB Cable, IDC Flat Cable |
| Features | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ATATMEL-ICE-BASIC is a stripped down version of Atmel's powerful development tool for debugging and programming ARM Cortex-M based SAM and AVR microcontrollers, with on-chip debug capability. It supports programming and onchip debugging of all AVR 32bit microcontrollers on both JTAG and aWire interfaces, AVR XMEGA family devices on both JTAG and PDI two wire interfaces, JTAG and SPI programming and debugging of all AVR 8bit microcontroller with OCD support on either JTAG or debugWIRE interfaces, all SAM ARM Cortex-M based microcontrollers on both SWD and JTAG interfaces and all tinyAVR 8bit microcontrollers with support for the TPI interface.
- Supports JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces
- Full source level debugging in Microchip Studio
- Supports all built in hardware breakpoints in the target microcontroller
- Up to 128 software breakpoints
- Target operating voltage range of 1.62V to 5.5V
- USB powered
- Provides both ARM Cortex debug connector (10 pin) pin out and AVR JTAG connector pin out
- ITM serial trace capture at up to 3MB/s
- USB 2.0 high speed host interface
Contents
Atmel-ICE board with enclosure, USB cable, IDC flat cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
| IC Product Type | Debugger / Programmer |
|---|---|
| Core Architecture | ARM, AVR |
| Kit Contents | Debugger Unit, USB Cable, IDC Flat Cable |
| Product Range | - |
| Silicon Family Name | AVR XMEGA |
|---|---|
| Core Sub-Architecture | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA |
| Features | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for ATATMEL-ICE-BASIC
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .152407 |
