
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC31S18ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 470590801 |
| Your Part Number |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.350 ($38.885) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC31S18ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 470590801 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AC31S18A is an AVR® programming adapter kit (AC31S18A) that provides an easy way to access the signals used for the standard programming interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB® debugger/programmer hardware tools supporting the 8-pin single-row interface. The AVR programming adapter features standard headers for a variety of AVR® microcontrollers on familiar headers. Users can easily debug or program their AVR® microcontrollers with compatible hardware tools with this adapter board.
Contents
AVR programming adapter board, One UPDI v2 cable (1x4 pin to 1x4 socket), One IDC flat cable with 6-pin (2x3) 100-mil connectors, One IDC flat cable with 10-pin (2x5) 100-mil connectors, One IDC flat cable with 10-pin (2x5) 50-mil connectors.
Technical Specifications
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
