Print Page
Image is for illustrative purposes only. Please refer to product description.

160 total stock globally
Need more?
160 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.350 ($16.885) |
| 10+ | $14.300 ($15.730) |
| 100+ | $13.550 ($14.905) |
| 250+ | $13.010 ($14.311) |
| 500+ | $12.680 ($13.948) |
| 1000+ | $12.080 ($13.288) |
Price for:Each
Minimum: 1
Multiple: 1
$15.35 ($16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No198-C5Copy
Order Code3220374
Connector to ConnectorMains Plug, Australia to IEC 60320 C5
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mains Plug, Australia to IEC 60320 C5
Current Rating
2.5A
Product Range
-
Cable Length - Metric
1.8m
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169646
